This Lemo FGS.3F.330.XLMS connector features 30 female contacts with gold plating, a current rating of 3.5A, and is shielded for reduced electromagnetic interference. It is designed for free-hanging mounting and is available in bulk packaging. The connector is rated for operation between -15°C and 200°C and meets IP67, waterproof, and dust-tight ratings. It is RoHS compliant and part of the 3F series.
Lemo FGS.3F.330.XLMS technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3F |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGS.3F.330.XLMS to view detailed technical specifications.
No datasheet is available for this part.