68-position male circular connector with gold-plated contacts, rated for 2.5A and operating temperatures from -55°C to 200°C. Features shielded construction, nickel-plated aluminum shell, and IP68, waterproof, dust-tight ratings. Designed for free-hanging mounting with crimp termination for wire gauges 22AWG to 26AWG. RoHS compliant for reliable interconnect solutions.
Lemo FGW.LM.368.XLCT technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LM |
| Shell Material | Aluminium |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGW.LM.368.XLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.