Lemo FHE.MH.03E.XLZT76G technical specifications.
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | H |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHE.MH.03E.XLZT76G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.