Lemo FHG.3B.306.CYZD82Z technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHG.3B.306.CYZD82Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.