This 20-position shielded circular connector features gold contact plating and a current rating of 6A. It is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for IP66, waterproof, water resistant, and dust tight, making it suitable for harsh environments. It is available in bulk packaging and is RoHS compliant.
Lemo FHG.3K.320.CLAC65D technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3K |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FHG.3K.320.CLAC65D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.