Lemo FHJ.3B.308.CLLD11 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lemo FHJ.3B.308.CLLD11 to view detailed technical specifications.
No datasheet is available for this part.