Lemo FJG.0B.110.CZZ technical specifications.
| Contact Shape | Circular |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Series | 0B |
| RoHS | Compliant |
Download the complete datasheet for Lemo FJG.0B.110.CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.