Single-position, male circular connector for cable mounting. Features a brass body with chrome plating and a silver housing. Offers a 4A current rating and 50 Ohm impedance, with gold-plated contacts for reliable signal transmission. Designed for 5000 mating cycles and rated for operation between -55°C and 260°C, with a voltage rating of 700V DC and 2.1kV AC. Solder termination and IP50 rating ensure robust connectivity.
Lemo FLA.00.250.CTAC29 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FLA.00.250.CTAC29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.