
Single-contact, male circular connector featuring a brass body with chrome plating and a PTFE dielectric. Offers a 4A current rating and 50-ohm impedance, with gold-plated center contacts for reliable signal integrity. Designed for free-hanging mounting with solder termination, this connector boasts a robust metal shell and can withstand 5000 mating cycles. Operates across a wide temperature range from -55°C to 260°C, with a voltage rating of 700V DC and 2.1kV AC.
Lemo FLA.00.250.CTAC31Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FLA.00.250.CTAC31Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
