Lemo FLA.00.650.CLLC30 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Impedance | 50R |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FLA.00.650.CLLC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.