Lemo FLA.0S.650.CTAC27 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | S |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FLA.0S.650.CTAC27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.