Lemo FLG.2B.804.CLAD821 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FLG.2B.804.CLAD821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.