Lemo FLS.01.250.DLAE31 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 01 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FLS.01.250.DLAE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.