Lemo FLS.0A.275.NTAE63 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Max Frequency | 3.4GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FLS.0A.275.NTAE63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.