Lemo FMG.0B.307.CLWD56Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 0B |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Lemo FMG.0B.307.CLWD56Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.