Lemo FMN.0M.303.XLC technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FMN.0M.303.XLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.