5-position circular connector for cable mounting. Features gold-plated contacts, a 6.5A current rating, and a shielded design. Operates across a wide temperature range from -55°C to 200°C. This free-hanging connector offers IP68, waterproof, and dust-tight ratings, with crimp termination and RoHS compliance.
Lemo FMN.0M.305.XLCT technical specifications.
| Contact Plating | Gold |
| Current Rating | 6.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FMN.0M.305.XLCT to view detailed technical specifications.
No datasheet is available for this part.