30-position circular connector for cable mounting, featuring gold-plated contacts and a 3.5A current rating. This shielded, free-hanging connector offers a wide operating temperature range from -55°C to 200°C. It provides IP68, waterproof, and dust-tight ratings, with crimp termination for secure connections.
Lemo FMN.3M.330.XLCT technical specifications.
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3M |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FMN.3M.330.XLCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.