Lemo FMS.0M.305.XLMT technical specifications.
| Contact Gender | Female |
| Contact Plating | Nickel, Gold |
| Current Rating | 6.5A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 0M |
| Termination | Crimp |
| Voltage Rating | 1.25kV |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FMS.0M.305.XLMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.