
Circular push-pull connector plug featuring a robust metal shell with chrome plating and a silver housing. This single-port, single-contact connector utilizes a male brass contact with gold plating, designed for 50 Ohm impedance and a 4A current rating. It offers a wide operating temperature range from -55°C to 260°C, with a high mating cycle count of 5000. Termination is via solder, and the component boasts a 700V DC rated voltage and 2.1kV AC rated voltage, with IP50 ingress protection.
Lemo FRT.00.250.CTA50 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FRT.00.250.CTA50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
