Lemo FTR.1S.275.CTA technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 1S |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FTR.1S.275.CTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.