Circular connector, 3-position male solder termination for cable mounting. Features gold-plated brass contacts with a 3A current rating. Operates within a -55°C to 250°C temperature range, with UL94 V-0 flammability. Nickel-plated brass shell offers shielded, IP50 rated protection.
Lemo FVB.00.303.NLAE24 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00B |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FVB.00.303.NLAE24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.