Lemo FVG.03.304.CLAC31 technical specifications.
| Contact Gender | Male |
| Current Rating | 2A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 03 |
| Shell Material | Metal |
| Termination | Crimp |
| Voltage Rating | 800V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FVG.03.304.CLAC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.