Lemo FVG.2W.308.CLAC55 technical specifications.
| Current Rating | 10A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2W |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FVG.2W.308.CLAC55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.