Lemo FVN.2V.250.CLAC45 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 2V |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FVN.2V.250.CLAC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.