Lemo FVP.HY.430.GFLT52 technical specifications.
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | HY |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FVP.HY.430.GFLT52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.