Lemo FWG.2B.302.CLA technical specifications.
| Diameter | 19.5mm |
| Gender | Male |
| Length | 28.6mm |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lemo FWG.2B.302.CLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.