Lemo FXB.4A.675.CTCC13 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | Dust Tight, IP61 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | 4A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FXB.4A.675.CTCC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.