Lemo GBA.00.250.FN technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Silver |
| Plating | Nickel |
| Series | 00 |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo GBA.00.250.FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.