Lemo GCA.0S.255.LT technical specifications.
| Inside Diameter | 9.1mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 13mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | No |
| Series | 0S |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo GCA.0S.255.LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.