Lemo GEA.3S.240.LN technical specifications.
| Color | Silver |
| Material | Brass |
| Plating | Nickel |
| Series | 3S |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo GEA.3S.240.LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.