Lemo GEB.1S.240.LN technical specifications.
| Color | Silver |
| Material | Brass |
| Plating | Nickel |
| Series | 1S |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Lemo GEB.1S.240.LN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
