Lemo GEC.4S.240.LC technical specifications.
| Color | Silver |
| Material | Brass |
| Series | 4S |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Lemo GEC.4S.240.LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
