Lemo GMA.0B.025.RN technical specifications.
| Color | Black |
| Material | Silicone |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Plastic |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMA.0B.025.RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.