Lemo GMA.0B.030.DB technical specifications.
| Color | White |
| Material | Polyurethane, Thermoplastic |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | PUR |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.0B.030.DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.