Lemo GMA.0B.030.RN technical specifications.
| Color | Black |
| Material | Silicone |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0B |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.0B.030.RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.