Lemo GMA.0B.040.RA technical specifications.
| Color | Blue |
| Material | Silicone |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Hybrid |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMA.0B.040.RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.