Lemo GMA.0B.045.RB technical specifications.
| Color | White |
| Material | Silicone |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 0B |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.0B.045.RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.