Lemo GMA.0B.045.RR technical specifications.
| Color | Red |
| Material | Silicone |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | PUR |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.0B.045.RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.