Lemo GMA.1B.035.DR technical specifications.
| Color | Red |
| Material | Polyurethane, Thermoplastic |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 1B |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.1B.035.DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.