Lemo GMA.1B.051.RN technical specifications.
| Color | Black |
| Material | Silicone |
| Mount | Cable |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Hybrid |
| Wire/Cable Diameter | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.1B.051.RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.