Lemo GMA.1B.051.RV technical specifications.
| Color | Green |
| Material | Silicone |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Hybrid |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMA.1B.051.RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.