Lemo GMA.1B.065.DS technical specifications.
| Color | Orange |
| Material | Polyurethane, Thermoplastic |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Hybrid |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMA.1B.065.DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.