Lemo GMA.2B.040.DB technical specifications.
| Color | White |
| Material | Polyurethane, Thermoplastic |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.2B.040.DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.