Lemo GMA.2B.040.RP technical specifications.
| Color | Violet |
| Material | Silicone |
| Ratings | IP50 |
| Series | 2B |
| Shell Material | Hybrid |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.2B.040.RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.