Lemo GMA.2B.051.RG technical specifications.
| Color | Grey |
| Material | Silicone |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Hybrid |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo GMA.2B.051.RG to view detailed technical specifications.
No datasheet is available for this part.