Lemo GMA.2B.060.DA technical specifications.
| Color | Blue |
| Material | Polyurethane, Thermoplastic |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | Plastic |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.2B.060.DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.