Lemo GMA.2B.071.RG technical specifications.
| Color | Grey |
| Material | Silicone |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2B |
| Shell Material | PUR |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.2B.071.RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.