Lemo GMA.3B.090.DV technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 42 |
| Product Weight (g) | 2.94 |
| Type | Bend Relief |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | SR404 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lemo GMA.3B.090.DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.