Lemo GMA.4B.010.DG technical specifications.
| Color | Grey |
| Material | Polyurethane, Thermoplastic |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 4B |
| RoHS | Compliant |
Download the complete datasheet for Lemo GMA.4B.010.DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.